887-030-558-803

Heilind Number:EDA887-030-558-803
Manufacturer:EDAC
Manufacturer Number:887-030-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, it offers secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate up to 30 positions, allowing for versatile integration. Mounted at a right angle, it provides easy access and space-saving convenience. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your board-to-board connections with this essential component.