887-030-558-804

Heilind Number:EDA887-030-558-804
Manufacturer:EDAC
Manufacturer Number:887-030-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 30 positions, it offers ample connectivity options, while the durable copper alloy contacts ensure reliable power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCBs, with a convenient right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Upgrade your connectivity solutions today.