887-030-558-808

Heilind Number:EDA887-030-558-808
Manufacturer:EDAC
Manufacturer Number:887-030-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-808

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity. With two rows and 30 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your system, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for a variety of applications, this black connector is a must-have for any electronic setup.