887-030-558-812

Heilind Number:EDA887-030-558-812
Manufacturer:EDAC
Manufacturer Number:887-030-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-812

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of Copper Alloy contacts and a pitch of .156 in, it ensures secure and efficient board-to-board connections. Offering 30 positions and a right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for electronic systems in challenging environments.