887-030-559-102

Heilind Number:EDA887-030-559-102
Manufacturer:EDAC
Manufacturer Number:887-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 30 positions, ideal for streamlined circuitry. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures robust performance. The right-angle mount orientation offers convenient installation on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your board-to-board connectivity with this essential component.