887-030-559-112

Heilind Number:EDA887-030-559-112
Manufacturer:EDAC
Manufacturer Number:887-030-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring copper alloy contacts, it guarantees efficient power transmission, while the 3A amperage rating caters to high-power applications. Boasting a single row configuration with 30 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The right angle mount orientation enhances versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity with this essential component.