887-030-559-201

Heilind Number:EDA887-030-559-201
Manufacturer:EDAC
Manufacturer Number:887-030-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact .156 inch pitch. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The right angle mount orientation is ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this connector for seamless board-to-board connectivity.