887-030-559-207

Heilind Number:EDA887-030-559-207
Manufacturer:EDAC
Manufacturer Number:887-030-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a black finish and right-angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient power transmission, while the 30-position, 2-row configuration offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial applications. Trust in its quality and performance to elevate your connectivity solutions.