887-030-559-802

Heilind Number:EDA887-030-559-802
Manufacturer:EDAC
Manufacturer Number:887-030-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 30 positions, it's perfect for various PCB applications. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse settings. Upgrade your setup with this essential component for seamless board-to-board connections.