887-030-559-804

Heilind Number:EDA887-030-559-804
Manufacturer:EDAC
Manufacturer Number:887-030-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can effortlessly achieve secure and efficient board-to-board connections. Boasting 30 positions and a right-angle mount orientation, this connector offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for high-temperature environments. Upgrade your setup today with this essential component.