887-030-559-808

Heilind Number:EDA887-030-559-808
Manufacturer:EDAC
Manufacturer Number:887-030-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance and safety compliance. Featuring two rows of 30 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable and low-resistance performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation further enhances versatility in board-to-board connections. Trust in this black Card Edge Connector for efficient and durable electrical solutions.