887-030-559-812

Heilind Number:EDA887-030-559-812
Manufacturer:EDAC
Manufacturer Number:887-030-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-559-812

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, a must-have for your electronic projects. Designed for seamless connectivity, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 30 positions, it offers ample space for secure connections. The contact material is crafted from high-quality Copper Alloy, ensuring reliable performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Elevate your PCB design with this essential component.