887-030-560-202

Heilind Number:EDA887-030-560-202
Manufacturer:EDAC
Manufacturer Number:887-030-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-560-202

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows of 30 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts, it guarantees reliable performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it's easy to install on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high thermal tolerance. Trust in this connector for efficient and secure board-to-board connections in your next project.