887-030-560-203

Heilind Number:EDA887-030-560-203
Manufacturer:EDAC
Manufacturer Number:887-030-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable transmission with its copper alloy contacts. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and thermal resistance, perfect for industrial settings. With a 2-row configuration and 30 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.