887-030-560-207

Heilind Number:EDA887-030-560-207
Manufacturer:EDAC
Manufacturer Number:887-030-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in all conditions, this connector is a crucial component for seamless data transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it ensures optimal conductivity. The straight mount orientation and 30 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and high-temperature environments. Upgrade your board-to-board connections with this essential connector, a must-have for any electronic setup.