887-030-560-804

Heilind Number:EDA887-030-560-804
Manufacturer:EDAC
Manufacturer Number:887-030-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-560-804

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for efficient and reliable PCB connectivity. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Boasting two rows and 30 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for seamless board-to-board connectivity in your electronic applications.