887-030-560-812

Heilind Number:EDA887-030-560-812
Manufacturer:EDAC
Manufacturer Number:887-030-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-560-812

Detailed Description

Enhance the connectivity of your electronic devices with this High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With 30 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB connections with this essential component.