887-031-500-101

Heilind Number:EDA887-031-500-101
Manufacturer:EDAC
Manufacturer Number:887-031-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-500-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior heat resistance and durability. Featuring a single row layout with 31 positions, it offers seamless integration for various applications. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is achieved. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for critical systems. Its straight mount orientation further enhances ease of installation. Trust in this essential component for seamless and dependable connectivity in your PCB setups.