887-031-500-112

Heilind Number:EDA887-031-500-112
Manufacturer:EDAC
Manufacturer Number:887-031-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-500-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and reliable connectivity. Featuring a single row design with 31 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for efficient power transmission. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.