887-031-520-101

Heilind Number:EDA887-031-520-101
Manufacturer:EDAC
Manufacturer Number:887-031-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row and 31 positions, it offers seamless integration onto PCBs with a pitch of .156 inches and row spacing of .2 inches. The contact material, made from Copper Alloy, ensures reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications, guaranteeing performance and longevity. Upgrade your PCB connectivity with this essential component.