887-031-520-102

Heilind Number:EDA887-031-520-102
Manufacturer:EDAC
Manufacturer Number:887-031-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-520-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in the most demanding environments. With a single row configuration and a total of 31 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Perfect for applications in the industrial, automotive, and aerospace sectors, it sets a new standard for durability and performance in board-to-board connectivity. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in the most demanding environments. With a single row configuration and a total of 31 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Perfect for applications in the industrial, automotive, and aerospace sectors, it sets a new standard for durability and performance in board-to-board connectivity.