887-031-520-104

Heilind Number:EDA887-031-520-104
Manufacturer:EDAC
Manufacturer Number:887-031-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-520-104

Detailed Description

Introducing our High Temp Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high temperature resistance and superior safety standards. With a single row layout and 31 positions, it offers efficient and streamlined connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for robust and dependable board-to-board connections.