887-031-520-108

Heilind Number:EDA887-031-520-108
Manufacturer:EDAC
Manufacturer Number:887-031-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-520-108

Detailed Description

Maximize performance in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row of 31 positions with a pitch of .156 inches, ensuring reliable connectivity on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting durability and efficient power transfer. With an amperage rating of 3 A, it's suitable for various applications. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functioning in harsh conditions. Upgrade your connectivity solutions with this essential component.