887-031-521-104

Heilind Number:EDA887-031-521-104
Manufacturer:EDAC
Manufacturer Number:887-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 31 positions for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts ensure reliable conductivity, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh environment applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector, a must-have in any professional setup.