887-031-521-107

Heilind Number:EDA887-031-521-107
Manufacturer:EDAC
Manufacturer Number:887-031-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-521-107

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for optimal performance in demanding environments, it features a single row layout with 31 positions for seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB connectors. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its sleek black color and straight mount orientation add a professional touch to your setup. Upgrade your connectivity solutions with this essential component.