887-031-521-602

Heilind Number:EDA887-031-521-602
Manufacturer:EDAC
Manufacturer Number:887-031-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-521-602

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers secure connectivity in tight spaces. The 31 copper alloy contacts provide efficient power transfer, with an amperage rating of 3A. Suitable for a wide range of environments, it can operate seamlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, this connector guarantees stable and efficient board-to-board connections. Trust in its straight mount orientation and robust construction for seamless integration into your project. Explore our diverse range of connectors for all your PCB assembly needs.