887-031-521-603

Heilind Number:EDA887-031-521-603
Manufacturer:EDAC
Manufacturer Number:887-031-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-521-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its copper alloy contact material and 3 A amperage rating guarantee reliable power transmission. Featuring a single row layout with 31 positions and a pitch of .156 inches, it offers efficient connectivity for your electronic devices. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a variety of applications. Upgrade your PCB setup with this essential component.