887-031-521-604

Heilind Number:EDA887-031-521-604
Manufacturer:EDAC
Manufacturer Number:887-031-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-521-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 31 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durable and safe operation even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation further simplifies installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic setup.