887-031-521-608

Heilind Number:EDA887-031-521-608
Manufacturer:EDAC
Manufacturer Number:887-031-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-521-608

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a high amperage of 3 A but also boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 31 positions, it ensures efficient power and data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for industrial applications where reliability is key. Upgrade your connectivity solutions with this essential component.