887-031-523-102

Heilind Number:EDA887-031-523-102
Manufacturer:EDAC
Manufacturer Number:887-031-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-523-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage, durable UL 94V-0 Polyphenylene Sulfide housing material, and high-quality Copper Alloy contact material for reliable conductivity. With a single row featuring 31 positions spaced at a .156-inch pitch and .2-inch row spacing, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup today and experience smooth, efficient data transfer with this essential component.