887-031-523-108

Heilind Number:EDA887-031-523-108
Manufacturer:EDAC
Manufacturer Number:887-031-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-523-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 31 positions, it offers seamless connectivity for your PCBs. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Perfect for a variety of applications, this connector has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for your next project. Trust in the durability and efficiency of our Card Edge Connector for all your connectivity needs.