887-031-523-612

Heilind Number:EDA887-031-523-612
Manufacturer:EDAC
Manufacturer Number:887-031-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-523-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 31 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 3A. Perfect for a wide range of applications, this connector is suitable for operating temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and precise row spacing of .2 inches for a secure and stable connection. Elevate your electronic designs with this essential component.