887-031-524-102

Heilind Number:EDA887-031-524-102
Manufacturer:EDAC
Manufacturer Number:887-031-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 31 positions, offering ample connectivity options. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable and secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board connections. Trust in this connector for efficient and dependable connectivity in demanding environments.