887-031-524-112

Heilind Number:EDA887-031-524-112
Manufacturer:EDAC
Manufacturer Number:887-031-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-524-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 31 positions, it offers ample connectivity for your electronic devices. The contact material of Copper Alloy ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or telecommunications equipment, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, guarantees efficiency and durability. Engineered for precision and longevity, it's the perfect choice for your board-to-board PCB connections.