887-031-524-603

Heilind Number:EDA887-031-524-603
Manufacturer:EDAC
Manufacturer Number:887-031-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-524-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise positioning for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Featuring 31 positions in a single row, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component.