887-031-540-102

Heilind Number:EDA887-031-540-102
Manufacturer:EDAC
Manufacturer Number:887-031-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-540-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for reliability and performance, this black connector features a single row with 31 positions, ideal for seamless board-to-board PCB connections. With a 3A amperage rating and durable copper alloy contacts, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, making it suitable for high temperature environments. With a pitch and row spacing of .156 in and .2 in respectively, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, this connector is a valuable addition to your connectivity solutions.