887-031-540-104

Heilind Number:EDA887-031-540-104
Manufacturer:EDAC
Manufacturer Number:887-031-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-540-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure and uninterrupted power flow. Featuring a single row layout with 31 positions spaced at .156 inches, it offers high-density connectivity without compromising on signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections that meet your high-performance demands.