887-031-540-108

Heilind Number:EDA887-031-540-108
Manufacturer:EDAC
Manufacturer Number:887-031-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-540-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme conditions. Featuring a single row layout and 31 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Trust in our product to streamline your connectivity needs with efficiency and durability.