887-031-540-603

Heilind Number:EDA887-031-540-603
Manufacturer:EDAC
Manufacturer Number:887-031-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-540-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a single row layout and 31 positions, it offers seamless integration for your electronic components. The copper alloy contact material, combined with a pitch of .156 inches, guarantees efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Trust in our expertise to deliver exceptional quality and functionality every time. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a single row layout and 31 positions, it offers seamless integration for your electronic components. The copper alloy contact material, combined with a pitch of .156 inches, guarantees efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Trust in our expertise to deliver exceptional quality and functionality every time.