887-031-540-607

Heilind Number:EDA887-031-540-607
Manufacturer:EDAC
Manufacturer Number:887-031-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-540-607

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with this black Card Edge Connector. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability even in demanding environments. Featuring a single row design with 31 copper alloy contacts, it offers seamless PCB-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.