887-031-541-101

Heilind Number:EDA887-031-541-101
Manufacturer:EDAC
Manufacturer Number:887-031-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-541-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in high-temperature environments. With a single row, 31 positions, and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity over time. Ideal for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to meet your high-performance PCB needs efficiently.