887-031-541-103

Heilind Number:EDA887-031-541-103
Manufacturer:EDAC
Manufacturer Number:887-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-541-103

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. Featuring one row of 31 positions, it guarantees efficient power delivery at a steady amperage of 3 A. The contact material, a durable Copper Alloy, ensures secure and reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your PCB setups with this indispensable component, offering both durability and high performance.