887-031-541-104

Heilind Number:EDA887-031-541-104
Manufacturer:EDAC
Manufacturer Number:887-031-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector boasts 31 copper alloy contact positions, ensuring reliable connectivity. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connectivity. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board PCB connections in your projects.