887-031-541-607

Heilind Number:EDA887-031-541-607
Manufacturer:EDAC
Manufacturer Number:887-031-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-541-607

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for durability and optimal performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row design and 31 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects.