887-031-541-608

Heilind Number:EDA887-031-541-608
Manufacturer:EDAC
Manufacturer Number:887-031-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-541-608

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your electronic connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setups. The 31 copper alloy contacts provide efficient power transfer, with an amperage rating of 3 A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.