887-031-542-101

Heilind Number:EDA887-031-542-101
Manufacturer:EDAC
Manufacturer Number:887-031-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-542-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 31 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156 in pitch and .2 in row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Whether for industrial machinery or electronic devices, trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections.