887-031-542-103

Heilind Number:EDA887-031-542-103
Manufacturer:EDAC
Manufacturer Number:887-031-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-542-103

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability and performance, this connector features a single row of 31 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability in even the most demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade to our Card Edge Connector for superior performance and durability.