887-031-542-108

Heilind Number:EDA887-031-542-108
Manufacturer:EDAC
Manufacturer Number:887-031-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-542-108

Detailed Description

Elevate your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row layout, ensuring seamless integration with your PCB setup. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, it guarantees reliable power delivery at 3 A. Featuring 31 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers ample room for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our expertise in high-quality connectors for your electronic projects.