887-031-542-604

Heilind Number:EDA887-031-542-604
Manufacturer:EDAC
Manufacturer Number:887-031-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-542-604

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this essential component features a single row with 31 positions and a pitch of .156 inches. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from high-quality Copper Alloy. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it ensures optimal functionality even in extreme conditions. The sleek black exterior and straight mount orientation make it a versatile and visually appealing choice for various PCB applications. Trust in our connector to deliver seamless board-to-board connections with efficiency and durability.