887-031-544-101

Heilind Number:EDA887-031-544-101
Manufacturer:EDAC
Manufacturer Number:887-031-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-031-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-031-544-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for top performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With its single row design and 31 positions, it offers seamless connectivity for your electronic components. The contact material is made of reliable Copper Alloy, ensuring long-lasting efficiency. Perfect for high-temperature environments, it has an operating range of -40 to 105 °C. Trust in this essential connector for your board-to-board PCB needs.